
A9CCG-1803F | |
|---|---|
DigiKey Part Number | A9CCG-1803F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-1803F |
Description | FLEX CABLE - AFG18G/AF18/AFG18G |
Customer Reference | |
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 3.00" (76.20mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,44000 Kč | 375,44 Kč |
| 10 | 319,12800 Kč | 3 191,28 Kč |
| 25 | 299,12920 Kč | 7 478,23 Kč |
| 50 | 284,85460 Kč | 14 242,73 Kč |
| 100 | 271,26480 Kč | 27 126,48 Kč |
| 250 | 254,29584 Kč | 63 573,96 Kč |
| 500 | 242,17372 Kč | 121 086,86 Kč |
| Unit Price without VAT: | 375,44000 Kč |
|---|---|
| Unit Price with VAT: | 454,28240 Kč |






