18 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCG-1805F

DigiKey Part Number
A9CCG-1805F-ND
Manufacturer
Manufacturer Product Number
A9CCG-1805F
Description
FLEX CABLE - AFG18G/AF18/AFG18G
Customer Reference
Detailed Description
18 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Receptacle with Latch
Length
5.00" (127.00mm)
Number of Positions
18
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1383,84000 Kč383,84 Kč
10326,24600 Kč3 262,46 Kč
25305,81480 Kč7 645,37 Kč
50291,21700 Kč14 560,85 Kč
100277,32270 Kč27 732,27 Kč
250259,97624 Kč64 994,06 Kč
500247,58280 Kč123 791,40 Kč
Manufacturers Standard Package
Unit Price without VAT:383,84000 Kč
Unit Price with VAT:464,44640 Kč
Alternate Length
FLEX CABLE - AFG18G/AF18/AFG18G
In-Stock: 0
Unit Price: 371,24000 Kč
FLEX CABLE - AFG18G/AF18/AFG18G
In-Stock: 0
Unit Price: 375,44000 Kč
FLEX CABLE - AFG18G/AF18/AFG18G
In-Stock: 0
Unit Price: 379,64000 Kč
FLEX CABLE - AFG18G/AF18/AFG18G
In-Stock: 0
Unit Price: 388,04000 Kč
FLEX CABLE - AFG18G/AF18/AFG18G
In-Stock: 0
Unit Price: 396,44000 Kč