
A9CCG-1004F | |
|---|---|
DigiKey Part Number | A9CCG-1004F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-1004F |
Description | FLEX CABLE - AFG10G/AF10/AFG10G |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Length 4.00" (101.60mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 10 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Receptacle with Latch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,48000 Kč | 199,48 Kč |
| 10 | 169,53800 Kč | 1 695,38 Kč |
| 25 | 158,90440 Kč | 3 972,61 Kč |
| 50 | 151,32000 Kč | 7 566,00 Kč |
| 100 | 144,09880 Kč | 14 409,88 Kč |
| 250 | 135,07928 Kč | 33 769,82 Kč |
| 500 | 128,63668 Kč | 64 318,34 Kč |
| 1 000 | 122,50380 Kč | 122 503,80 Kč |
| Unit Price without VAT: | 199,48000 Kč |
|---|---|
| Unit Price with VAT: | 241,37080 Kč |






