10 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCG-1003F

DigiKey Part Number
A9CCG-1003F-ND
Manufacturer
Manufacturer Product Number
A9CCG-1003F
Description
FLEX CABLE - AFG10G/AF10/AFG10G
Customer Reference
Detailed Description
10 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00" (76.20mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
10
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Receptacle with Latch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1196,54000 Kč196,54 Kč
10167,06000 Kč1 670,60 Kč
25156,60320 Kč3 915,08 Kč
50149,12360 Kč7 456,18 Kč
100142,00530 Kč14 200,53 Kč
250133,11724 Kč33 279,31 Kč
500126,76912 Kč63 384,56 Kč
1 000120,72506 Kč120 725,06 Kč
Manufacturers Standard Package
Unit Price without VAT:196,54000 Kč
Unit Price with VAT:237,81340 Kč
Alternate Length
FLEX CABLE - AFG10G/AF10/AFG10G
In-Stock: 0
Unit Price: 193,60000 Kč
FLEX CABLE - AFG10G/AF10/AFG10G
In-Stock: 0
Unit Price: 199,48000 Kč
FLEX CABLE - AFG10G/AF10/AFG10G
In-Stock: 337
Unit Price: 202,42000 Kč
FLEX CABLE - AFG10G/AF10/AFG10G
In-Stock: 0
Unit Price: 205,36000 Kč
FLEX CABLE - AFG10G/AF10/AFG10G
In-Stock: 266
Unit Price: 211,03000 Kč
Assembly Component