
A9CCG-1002F | |
|---|---|
DigiKey Part Number | A9CCG-1002F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-1002F |
Description | FLEX CABLE - AFG10G/AF10/AFG10G |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Length 2.00" (50.80mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 10 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Receptacle with Latch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,60000 Kč | 193,60 Kč |
| 10 | 164,60300 Kč | 1 646,03 Kč |
| 25 | 154,29320 Kč | 3 857,33 Kč |
| 50 | 146,92300 Kč | 7 346,15 Kč |
| 100 | 139,90970 Kč | 13 990,97 Kč |
| 250 | 131,15352 Kč | 32 788,38 Kč |
| 500 | 124,89736 Kč | 62 448,68 Kč |
| 1 000 | 118,94296 Kč | 118 942,96 Kč |
| Unit Price without VAT: | 193,60000 Kč |
|---|---|
| Unit Price with VAT: | 234,25600 Kč |






