
A9CCG-0408F | |
|---|---|
DigiKey Part Number | A9CCG-0408F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-0408F |
Description | FLEX CABLE - AFG04G/AF04/AFG04G |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 8.00" (203.20mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,91000 Kč | 174,91 Kč |
| 10 | 148,64500 Kč | 1 486,45 Kč |
| 25 | 139,33440 Kč | 3 483,36 Kč |
| 50 | 132,68220 Kč | 6 634,11 Kč |
| 100 | 126,34920 Kč | 12 634,92 Kč |
| 250 | 118,44216 Kč | 29 610,54 Kč |
| 500 | 112,79286 Kč | 56 396,43 Kč |
| 1 000 | 107,41506 Kč | 107 415,06 Kč |
| Unit Price without VAT: | 174,91000 Kč |
|---|---|
| Unit Price with VAT: | 211,64110 Kč |






