
A9CCG-0406F | |
|---|---|
DigiKey Part Number | A9CCG-0406F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-0406F |
Description | FLEX CABLE - AFG04G/AF04/AFG04G |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 6.00" (152.40mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,92000 Kč | 170,92 Kč |
| 10 | 145,20100 Kč | 1 452,01 Kč |
| 25 | 136,10080 Kč | 3 402,52 Kč |
| 50 | 129,60380 Kč | 6 480,19 Kč |
| 100 | 123,41570 Kč | 12 341,57 Kč |
| 250 | 115,69144 Kč | 28 922,86 Kč |
| 500 | 110,17314 Kč | 55 086,57 Kč |
| 1 000 | 104,91966 Kč | 104 919,66 Kč |
| Unit Price without VAT: | 170,92000 Kč |
|---|---|
| Unit Price with VAT: | 206,81320 Kč |






