
A9CCG-0404F | |
|---|---|
DigiKey Part Number | A9CCG-0404F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-0404F |
Description | FLEX CABLE - AFG04G/AF04/AFG04G |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 4.00" (101.60mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,72000 Kč | 166,72 Kč |
| 10 | 141,73700 Kč | 1 417,37 Kč |
| 25 | 132,85840 Kč | 3 321,46 Kč |
| 50 | 126,51300 Kč | 6 325,65 Kč |
| 100 | 120,47390 Kč | 12 047,39 Kč |
| 250 | 112,93396 Kč | 28 233,49 Kč |
| 500 | 107,54714 Kč | 53 773,57 Kč |
| 1 000 | 102,41921 Kč | 102 419,21 Kč |
| Unit Price without VAT: | 166,72000 Kč |
|---|---|
| Unit Price with VAT: | 201,73120 Kč |






