
A9CCA-1808F | |
|---|---|
DigiKey Part Number | A9CCA-1808F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1808F |
Description | FLEX CABLE - AFG18A/AF18/AFG18A |
Customer Reference | |
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 8.00" (203.20mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,26000 Kč | 447,26 Kč |
| 10 | 380,08500 Kč | 3 800,85 Kč |
| 25 | 356,29400 Kč | 8 907,35 Kč |
| 50 | 339,28560 Kč | 16 964,28 Kč |
| 100 | 323,10460 Kč | 32 310,46 Kč |
| 250 | 302,89196 Kč | 75 722,99 Kč |
| 500 | 288,45414 Kč | 144 227,07 Kč |
| Unit Price without VAT: | 447,26000 Kč |
|---|---|
| Unit Price with VAT: | 541,18460 Kč |






