
A9CCA-1806F | |
|---|---|
DigiKey Part Number | A9CCA-1806F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1806F |
Description | FLEX CABLE - AFG18A/AF18/AFG18A |
Customer Reference | |
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 6.00" (152.40mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,07000 Kč | 439,07 Kč |
| 10 | 373,07100 Kč | 3 730,71 Kč |
| 25 | 349,70920 Kč | 8 742,73 Kč |
| 50 | 333,01560 Kč | 16 650,78 Kč |
| 100 | 317,13070 Kč | 31 713,07 Kč |
| 250 | 297,29388 Kč | 74 323,47 Kč |
| 500 | 283,12318 Kč | 141 561,59 Kč |
| Unit Price without VAT: | 439,07000 Kč |
|---|---|
| Unit Price with VAT: | 531,27470 Kč |






