
A9CCA-1802F | |
|---|---|
DigiKey Part Number | A9CCA-1802F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1802F |
Description | FLEX CABLE - AFG18A/AF18/AFG18A |
Customer Reference | |
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 2.00" (50.80mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,48000 Kč | 422,48 Kč |
| 10 | 358,98200 Kč | 3 589,82 Kč |
| 25 | 336,49720 Kč | 8 412,43 Kč |
| 50 | 320,44200 Kč | 16 022,10 Kč |
| 100 | 305,15550 Kč | 30 515,55 Kč |
| 250 | 286,06836 Kč | 71 517,09 Kč |
| 500 | 272,43142 Kč | 136 215,71 Kč |
| Unit Price without VAT: | 422,48000 Kč |
|---|---|
| Unit Price with VAT: | 511,20080 Kč |






