
A9CCA-0606F | |
|---|---|
DigiKey Part Number | A9CCA-0606F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0606F |
Description | FLEX CABLE - AFG06A/AF06/AFG06A |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 6.00" (152.40mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,11000 Kč | 179,11 Kč |
| 10 | 152,15200 Kč | 1 521,52 Kč |
| 25 | 142,62680 Kč | 3 565,67 Kč |
| 50 | 135,81500 Kč | 6 790,75 Kč |
| 100 | 129,33090 Kč | 12 933,09 Kč |
| 250 | 121,23656 Kč | 30 309,14 Kč |
| 500 | 115,45414 Kč | 57 727,07 Kč |
| 1 000 | 109,94973 Kč | 109 949,73 Kč |
| Unit Price without VAT: | 179,11000 Kč |
|---|---|
| Unit Price with VAT: | 216,72310 Kč |






