
A9CCA-0603F | |
|---|---|
DigiKey Part Number | A9CCA-0603F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0603F |
Description | FLEX CABLE - AFG06A/AF06/AFG06A |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 3.00" (76.20mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,39000 Kč | 172,39 Kč |
| 10 | 146,41900 Kč | 1 464,19 Kč |
| 25 | 137,24280 Kč | 3 431,07 Kč |
| 50 | 130,68740 Kč | 6 534,37 Kč |
| 100 | 124,44670 Kč | 12 444,67 Kč |
| 250 | 116,65816 Kč | 29 164,54 Kč |
| 500 | 111,09412 Kč | 55 547,06 Kč |
| 1 000 | 105,79674 Kč | 105 796,74 Kč |
| Unit Price without VAT: | 172,39000 Kč |
|---|---|
| Unit Price with VAT: | 208,59190 Kč |






