6 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCA-0604F

DigiKey Part Number
A9CCA-0604F-ND
Manufacturer
Manufacturer Product Number
A9CCA-0604F
Description
FLEX CABLE - AFG06A/AF06/AFG06A
Customer Reference
Detailed Description
6 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Receptacle with Latch
Length
4.00" (101.60mm)
Number of Positions
6
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1174,49000 Kč174,49 Kč
10148,33000 Kč1 483,30 Kč
25139,04040 Kč3 476,01 Kč
50132,39660 Kč6 619,83 Kč
100126,07620 Kč12 607,62 Kč
250118,18600 Kč29 546,50 Kč
500112,54886 Kč56 274,43 Kč
1 000107,18261 Kč107 182,61 Kč
Manufacturers Standard Package
Unit Price without VAT:174,49000 Kč
Unit Price with VAT:211,13290 Kč
Alternate Length
FLEX CABLE - AFG06A/AF06/AFG06A
In-Stock: 338
Unit Price: 170,08000 Kč
FLEX CABLE - AFG06A/AF06/AFG06A
In-Stock: 0
Unit Price: 172,39000 Kč
FLEX CABLE - AFG06A/AF06/AFG06A
In-Stock: 0
Unit Price: 176,80000 Kč
FLEX CABLE - AFG06A/AF06/AFG06A
In-Stock: 0
Unit Price: 179,11000 Kč
FLEX CABLE - AFG06A/AF06/AFG06A
In-Stock: 0
Unit Price: 183,52000 Kč