20 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAG-2008F

DigiKey Part Number
A9CAG-2008F-ND
Manufacturer
Manufacturer Product Number
A9CAG-2008F
Description
FLEX CABLE - AFG20G/AF20/AFE20T
Customer Reference
Detailed Description
20 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
8.00" (203.20mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
20
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Discontinued at DigiKey
Base Product Number
Contact Termination
Receptacle with Latch to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1244,43000 Kč244,43 Kč
10207,67900 Kč2 076,79 Kč
25194,66520 Kč4 866,63 Kč
50185,36780 Kč9 268,39 Kč
100176,52300 Kč17 652,30 Kč
250165,47756 Kč41 369,39 Kč
500157,58582 Kč78 792,91 Kč
1 000150,07388 Kč150 073,88 Kč
Manufacturers Standard Package
Unit Price without VAT:244,43000 Kč
Unit Price with VAT:295,76030 Kč
Alternate Length
FLEX CABLE - AFG20G/AF20/AFE20T
In-Stock: 0
Unit Price: 215,65000 Kč
FLEX CABLE - AFG20G/AF20/AFE20T
In-Stock: 92
Unit Price: 220,44000 Kč
FLEX CABLE - AFG20G/AF20/AFE20T
In-Stock: 0
Unit Price: 225,24000 Kč
FLEX CABLE - AFG20G/AF20/AFE20T
In-Stock: 0
Unit Price: 230,04000 Kč
FLEX CABLE - AFG20G/AF20/AFE20T
In-Stock: 523
Unit Price: 234,83000 Kč
Assembly Component