
A9CAG-2004F | |
|---|---|
DigiKey Part Number | A9CAG-2004F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-2004F |
Description | FLEX CABLE - AFG20G/AF20/AFE20T |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Length 4.00" (101.60mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 20 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,24000 Kč | 225,24 Kč |
| 10 | 191,39100 Kč | 1 913,91 Kč |
| 25 | 179,39920 Kč | 4 484,98 Kč |
| 50 | 170,83580 Kč | 8 541,79 Kč |
| 100 | 162,68330 Kč | 16 268,33 Kč |
| 250 | 152,50292 Kč | 38 125,73 Kč |
| 500 | 145,23062 Kč | 72 615,31 Kč |
| 1 000 | 138,30700 Kč | 138 307,00 Kč |
| Unit Price without VAT: | 225,24000 Kč |
|---|---|
| Unit Price with VAT: | 272,54040 Kč |






