
A9CAG-2003F | |
|---|---|
DigiKey Part Number | A9CAG-2003F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-2003F |
Description | FLEX CABLE - AFG20G/AF20/AFE20T |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Length 3.00" (76.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 20 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Discontinued at DigiKey | Base Product Number |
Contact Termination Receptacle with Latch to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,44000 Kč | 220,44 Kč |
| 10 | 187,30300 Kč | 1 873,03 Kč |
| 25 | 175,57000 Kč | 4 389,25 Kč |
| 50 | 167,18600 Kč | 8 359,30 Kč |
| 100 | 159,20670 Kč | 15 920,67 Kč |
| 250 | 149,24364 Kč | 37 310,91 Kč |
| 500 | 142,12606 Kč | 71 063,03 Kč |
| 1 000 | 135,35074 Kč | 135 350,74 Kč |
| Unit Price without VAT: | 220,44000 Kč |
|---|---|
| Unit Price with VAT: | 266,73240 Kč |






