
A9CAG-1805F | |
|---|---|
DigiKey Part Number | A9CAG-1805F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-1805F |
Description | FLEX CABLE - AFG18G/AF18/AFE18T |
Customer Reference | |
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,94000 Kč | 263,94 Kč |
| 10 | 224,36400 Kč | 2 243,64 Kč |
| 25 | 210,30760 Kč | 5 257,69 Kč |
| 50 | 200,26640 Kč | 10 013,32 Kč |
| 100 | 190,70800 Kč | 19 070,80 Kč |
| 250 | 178,77696 Kč | 44 694,24 Kč |
| 500 | 170,25178 Kč | 85 125,89 Kč |
| 1 000 | 162,13522 Kč | 162 135,22 Kč |
| Unit Price without VAT: | 263,94000 Kč |
|---|---|
| Unit Price with VAT: | 319,36740 Kč |






