18 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAG-1803F

DigiKey Part Number
A9CAG-1803F-ND
Manufacturer
Manufacturer Product Number
A9CAG-1803F
Description
FLEX CABLE - AFG18G/AF18/AFE18T
Customer Reference
Detailed Description
18 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Solder Tab
Length
3.00" (76.20mm)
Number of Positions
18
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1255,34000 Kč255,34 Kč
10216,97200 Kč2 169,72 Kč
25203,38680 Kč5 084,67 Kč
50193,67300 Kč9 683,65 Kč
100184,42960 Kč18 442,96 Kč
250172,89080 Kč43 222,70 Kč
500164,64658 Kč82 323,29 Kč
1 000156,79753 Kč156 797,53 Kč
Manufacturers Standard Package
Unit Price without VAT:255,34000 Kč
Unit Price with VAT:308,96140 Kč
Alternate Length
FLEX CABLE - AFG18G/AF18/AFE18T
In-Stock: 0
Unit Price: 250,93000 Kč
FLEX CABLE - AFG18G/AF18/AFE18T
In-Stock: 0
Unit Price: 259,75000 Kč
FLEX CABLE - AFG18G/AF18/AFE18T
In-Stock: 0
Unit Price: 263,94000 Kč
FLEX CABLE - AFG18G/AF18/AFE18T
In-Stock: 0
Unit Price: 268,35000 Kč
FLEX CABLE - AFG18G/AF18/AFE18T
In-Stock: 0
Unit Price: 276,96000 Kč