18 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAG-1804F

DigiKey Part Number
A9CAG-1804F-ND
Manufacturer
Manufacturer Product Number
A9CAG-1804F
Description
FLEX CABLE - AFG18G/AF18/AFE18T
Customer Reference
Detailed Description
18 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Solder Tab
Length
4.00" (101.60mm)
Number of Positions
18
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1259,75000 Kč259,75 Kč
10220,66800 Kč2 206,68 Kč
25206,84720 Kč5 171,18 Kč
50196,97380 Kč9 848,69 Kč
100187,57090 Kč18 757,09 Kč
250175,83556 Kč43 958,89 Kč
500167,45150 Kč83 725,75 Kč
1 000159,46847 Kč159 468,47 Kč
Manufacturers Standard Package
Unit Price without VAT:259,75000 Kč
Unit Price with VAT:314,29750 Kč
Alternate Length
FLEX CABLE - AFG18G/AF18/AFE18T
In-Stock: 0
Unit Price: 250,93000 Kč
FLEX CABLE - AFG18G/AF18/AFE18T
In-Stock: 0
Unit Price: 255,34000 Kč
FLEX CABLE - AFG18G/AF18/AFE18T
In-Stock: 0
Unit Price: 263,94000 Kč
FLEX CABLE - AFG18G/AF18/AFE18T
In-Stock: 0
Unit Price: 268,35000 Kč
FLEX CABLE - AFG18G/AF18/AFE18T
In-Stock: 0
Unit Price: 276,96000 Kč