
A9CAG-1108F | |
|---|---|
DigiKey Part Number | A9CAG-1108F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-1108F |
Description | FLEX CABLE - AFG11G/AF11/AFE11T |
Customer Reference | |
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Length 8.00" (203.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 11 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,69000 Kč | 182,69 Kč |
| 10 | 155,26900 Kč | 1 552,69 Kč |
| 25 | 145,54640 Kč | 3 638,66 Kč |
| 50 | 138,59740 Kč | 6 929,87 Kč |
| 100 | 131,97990 Kč | 13 197,99 Kč |
| 250 | 123,71984 Kč | 30 929,96 Kč |
| 500 | 117,81898 Kč | 58 909,49 Kč |
| 1 000 | 112,20176 Kč | 112 201,76 Kč |
| Unit Price without VAT: | 182,69000 Kč |
|---|---|
| Unit Price with VAT: | 221,05490 Kč |






