11 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAG-1105F

DigiKey Part Number
A9CAG-1105F-ND
Manufacturer
Manufacturer Product Number
A9CAG-1105F
Description
FLEX CABLE - AFG11G/AF11/AFE11T
Customer Reference
Detailed Description
11 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
5.00" (127.00mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
11
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1173,93000 Kč173,93 Kč
10147,86500 Kč1 478,65 Kč
25138,60560 Kč3 465,14 Kč
50131,98620 Kč6 599,31 Kč
100125,68570 Kč12 568,57 Kč
250117,82024 Kč29 455,06 Kč
500112,20050 Kč56 100,25 Kč
1 000106,85086 Kč106 850,86 Kč
Manufacturers Standard Package
Unit Price without VAT:173,93000 Kč
Unit Price with VAT:210,45530 Kč
Alternate Length
FLEX CABLE - AFG11G/AF11/AFE11T
In-Stock: 135
Unit Price: 165,18000 Kč
FLEX CABLE - AFG11G/AF11/AFE11T
In-Stock: 0
Unit Price: 168,10000 Kč
FLEX CABLE - AFG11G/AF11/AFE11T
In-Stock: 0
Unit Price: 171,02000 Kč
FLEX CABLE - AFG11G/AF11/AFE11T
In-Stock: 0
Unit Price: 176,85000 Kč
FLEX CABLE - AFG11G/AF11/AFE11T
In-Stock: 0
Unit Price: 182,69000 Kč
Assembly Component