11 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAG-1103F

DigiKey Part Number
A9CAG-1103F-ND
Manufacturer
Manufacturer Product Number
A9CAG-1103F
Description
FLEX CABLE - AFG11G/AF11/AFE11T
Customer Reference
Detailed Description
11 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00" (76.20mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
11
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1168,10000 Kč168,10 Kč
10142,92300 Kč1 429,23 Kč
25133,95920 Kč3 348,98 Kč
50127,56480 Kč6 378,24 Kč
100121,47490 Kč12 147,49 Kč
250113,87188 Kč28 467,97 Kč
500108,44068 Kč54 220,34 Kč
1 000103,26955 Kč103 269,55 Kč
Manufacturers Standard Package
Unit Price without VAT:168,10000 Kč
Unit Price with VAT:203,40100 Kč
Alternate Length
FLEX CABLE - AFG11G/AF11/AFE11T
In-Stock: 135
Unit Price: 165,18000 Kč
FLEX CABLE - AFG11G/AF11/AFE11T
In-Stock: 0
Unit Price: 171,02000 Kč
FLEX CABLE - AFG11G/AF11/AFE11T
In-Stock: 0
Unit Price: 173,93000 Kč
FLEX CABLE - AFG11G/AF11/AFE11T
In-Stock: 0
Unit Price: 176,85000 Kč
FLEX CABLE - AFG11G/AF11/AFE11T
In-Stock: 0
Unit Price: 182,69000 Kč
Assembly Component