
A9CAG-0408F | |
|---|---|
DigiKey Part Number | A9CAG-0408F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-0408F |
Description | FLEX CABLE - AFG04G/AF04/AFE04T |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,98000 Kč | 129,98 Kč |
| 10 | 110,42800 Kč | 1 104,28 Kč |
| 25 | 103,50320 Kč | 2 587,58 Kč |
| 50 | 98,56040 Kč | 4 928,02 Kč |
| 100 | 93,85480 Kč | 9 385,48 Kč |
| 250 | 87,97912 Kč | 21 994,78 Kč |
| 500 | 83,78202 Kč | 41 891,01 Kč |
| 1 000 | 79,78610 Kč | 79 786,10 Kč |
| 2 500 | 74,79723 Kč | 186 993,08 Kč |
| Unit Price without VAT: | 129,98000 Kč |
|---|---|
| Unit Price with VAT: | 157,27580 Kč |






