
A9CAG-0404F | |
|---|---|
DigiKey Part Number | A9CAG-0404F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-0404F |
Description | FLEX CABLE - AFG04G/AF04/AFE04T |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,58000 Kč | 121,58 Kč |
| 10 | 103,31000 Kč | 1 033,10 Kč |
| 25 | 96,83440 Kč | 2 420,86 Kč |
| 50 | 92,21060 Kč | 4 610,53 Kč |
| 100 | 87,80730 Kč | 8 780,73 Kč |
| 250 | 82,30964 Kč | 20 577,41 Kč |
| 500 | 78,38302 Kč | 39 191,51 Kč |
| 1 000 | 74,64453 Kč | 74 644,53 Kč |
| 2 500 | 69,97684 Kč | 174 942,10 Kč |
| Unit Price without VAT: | 121,58000 Kč |
|---|---|
| Unit Price with VAT: | 147,11180 Kč |






