
A9CAG-0405F | |
|---|---|
DigiKey Part Number | A9CAG-0405F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-0405F |
Description | FLEX CABLE - AFG04G/AF04/AFE04T |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,68000 Kč | 123,68 Kč |
| 10 | 105,09500 Kč | 1 050,95 Kč |
| 25 | 98,50600 Kč | 2 462,65 Kč |
| 50 | 93,80220 Kč | 4 690,11 Kč |
| 100 | 89,32130 Kč | 8 932,13 Kč |
| 250 | 83,73080 Kč | 20 932,70 Kč |
| 500 | 79,73612 Kč | 39 868,06 Kč |
| 1 000 | 75,93318 Kč | 75 933,18 Kč |
| 2 500 | 71,18507 Kč | 177 962,67 Kč |
| Unit Price without VAT: | 123,68000 Kč |
|---|---|
| Unit Price with VAT: | 149,65280 Kč |






