18 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAA-1808F

DigiKey Part Number
A9CAA-1808F-ND
Manufacturer
Manufacturer Product Number
A9CAA-1808F
Description
FLEX CABLE - AFG18A/AF18/AFE18T
Customer Reference
Detailed Description
18 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Solder Tab
Length
8.00" (203.20mm)
Number of Positions
18
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1303,21000 Kč303,21 Kč
10257,75000 Kč2 577,50 Kč
25241,61120 Kč6 040,28 Kč
50230,07920 Kč11 503,96 Kč
100219,10150 Kč21 910,15 Kč
250205,39320 Kč51 348,30 Kč
500195,60056 Kč97 800,28 Kč
1 000186,27746 Kč186 277,46 Kč
Manufacturers Standard Package
Unit Price without VAT:303,21000 Kč
Unit Price with VAT:366,88410 Kč
Alternate Length
FLEX CABLE - AFG18A/AF18/AFE18T
In-Stock: 0
Unit Price: 277,59000 Kč
FLEX CABLE - AFG18A/AF18/AFE18T
In-Stock: 0
Unit Price: 281,79000 Kč
FLEX CABLE - AFG18A/AF18/AFE18T
In-Stock: 0
Unit Price: 286,20000 Kč
FLEX CABLE - AFG18A/AF18/AFE18T
In-Stock: 0
Unit Price: 290,40000 Kč
FLEX CABLE - AFG18A/AF18/AFE18T
In-Stock: 0
Unit Price: 294,81000 Kč