18 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAA-1805F

DigiKey Part Number
A9CAA-1805F-ND
Manufacturer
Manufacturer Product Number
A9CAA-1805F
Description
FLEX CABLE - AFG18A/AF18/AFE18T
Customer Reference
Detailed Description
18 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Solder Tab
Length
5.00" (127.00mm)
Number of Positions
18
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1290,40000 Kč290,40 Kč
10246,81000 Kč2 468,10 Kč
25231,35600 Kč5 783,90 Kč
50220,31520 Kč11 015,76 Kč
100209,80150 Kč20 980,15 Kč
250196,67400 Kč49 168,50 Kč
500187,29712 Kč93 648,56 Kč
1 000178,36961 Kč178 369,61 Kč
Manufacturers Standard Package
Unit Price without VAT:290,40000 Kč
Unit Price with VAT:351,38400 Kč
Alternate Length
FLEX CABLE - AFG18A/AF18/AFE18T
In-Stock: 0
Unit Price: 277,59000 Kč
FLEX CABLE - AFG18A/AF18/AFE18T
In-Stock: 0
Unit Price: 281,79000 Kč
FLEX CABLE - AFG18A/AF18/AFE18T
In-Stock: 0
Unit Price: 286,20000 Kč
FLEX CABLE - AFG18A/AF18/AFE18T
In-Stock: 0
Unit Price: 294,81000 Kč
FLEX CABLE - AFG18A/AF18/AFE18T
In-Stock: 0
Unit Price: 303,21000 Kč