
A9CAA-1803F | |
|---|---|
DigiKey Part Number | A9CAA-1803F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-1803F |
Description | FLEX CABLE - AFG18A/AF18/AFE18T |
Customer Reference | |
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,79000 Kč | 281,79 Kč |
| 10 | 239,50300 Kč | 2 395,03 Kč |
| 25 | 224,50240 Kč | 5 612,56 Kč |
| 50 | 213,78060 Kč | 10 689,03 Kč |
| 100 | 203,57980 Kč | 20 357,98 Kč |
| 250 | 190,84160 Kč | 47 710,40 Kč |
| 500 | 181,74230 Kč | 90 871,15 Kč |
| 1 000 | 173,07958 Kč | 173 079,58 Kč |
| Unit Price without VAT: | 281,79000 Kč |
|---|---|
| Unit Price with VAT: | 340,96590 Kč |






