
A9CAA-1406F | |
|---|---|
DigiKey Part Number | A9CAA-1406F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-1406F |
Description | FLEX CABLE - AFG14A/AF14/AFE14T |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,36000 Kč | 205,36 Kč |
| 10 | 174,45100 Kč | 1 744,51 Kč |
| 25 | 163,51560 Kč | 4 087,89 Kč |
| 50 | 155,71280 Kč | 7 785,64 Kč |
| 100 | 148,27950 Kč | 14 827,95 Kč |
| 250 | 138,99920 Kč | 34 749,80 Kč |
| 500 | 132,37098 Kč | 66 185,49 Kč |
| 1 000 | 126,06023 Kč | 126 060,23 Kč |
| Unit Price without VAT: | 205,36000 Kč |
|---|---|
| Unit Price with VAT: | 248,48560 Kč |






