
A9CAA-1403F | |
|---|---|
DigiKey Part Number | A9CAA-1403F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-1403F |
Description | FLEX CABLE - AFG14A/AF14/AFE14T |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,02000 Kč | 194,02 Kč |
| 10 | 164,79200 Kč | 1 647,92 Kč |
| 25 | 154,46960 Kč | 3 861,74 Kč |
| 50 | 147,09520 Kč | 7 354,76 Kč |
| 100 | 140,07560 Kč | 14 007,56 Kč |
| 250 | 131,30804 Kč | 32 827,01 Kč |
| 500 | 125,04644 Kč | 62 523,22 Kč |
| 1 000 | 119,08407 Kč | 119 084,07 Kč |
| Unit Price without VAT: | 194,02000 Kč |
|---|---|
| Unit Price with VAT: | 234,76420 Kč |






