14 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAA-1402F

DigiKey Part Number
A9CAA-1402F-ND
Manufacturer
Manufacturer Product Number
A9CAA-1402F
Description
FLEX CABLE - AFG14A/AF14/AFE14T
Customer Reference
Detailed Description
14 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Solder Tab
Length
2.00" (50.80mm)
Number of Positions
14
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1190,24000 Kč190,24 Kč
10161,58000 Kč1 615,80 Kč
25151,44600 Kč3 786,15 Kč
50144,21420 Kč7 210,71 Kč
100137,33110 Kč13 733,11 Kč
250128,73620 Kč32 184,05 Kč
500122,59640 Kč61 298,20 Kč
1 000116,75119 Kč116 751,19 Kč
Manufacturers Standard Package
Unit Price without VAT:190,24000 Kč
Unit Price with VAT:230,19040 Kč
Alternate Length
FLEX CABLE - AFG14A/AF14/AFE14T
In-Stock: 0
Unit Price: 194,02000 Kč
FLEX CABLE - AFG14A/AF14/AFE14T
In-Stock: 0
Unit Price: 197,80000 Kč
FLEX CABLE - AFG14A/AF14/AFE14T
In-Stock: 0
Unit Price: 201,58000 Kč
FLEX CABLE - AFG14A/AF14/AFE14T
In-Stock: 0
Unit Price: 205,36000 Kč
FLEX CABLE - AFG14A/AF14/AFE14T
In-Stock: 0
Unit Price: 212,92000 Kč