
A9CAA-1206F | |
|---|---|
DigiKey Part Number | A9CAA-1206F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-1206F |
Description | FLEX CABLE - AFG12A/AF12/AFE12T |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,19000 Kč | 189,19 Kč |
| 10 | 160,84500 Kč | 1 608,45 Kč |
| 25 | 150,75720 Kč | 3 768,93 Kč |
| 50 | 143,55920 Kč | 7 177,96 Kč |
| 100 | 136,70750 Kč | 13 670,75 Kč |
| 250 | 128,15248 Kč | 32 038,12 Kč |
| 500 | 122,04080 Kč | 61 020,40 Kč |
| 1 000 | 116,22204 Kč | 116 222,04 Kč |
| Unit Price without VAT: | 189,19000 Kč |
|---|---|
| Unit Price with VAT: | 228,91990 Kč |






