12 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAA-1204F

DigiKey Part Number
A9CAA-1204F-ND
Manufacturer
Manufacturer Product Number
A9CAA-1204F
Description
FLEX CABLE - AFG12A/AF12/AFE12T
Customer Reference
Detailed Description
12 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Solder Tab
Length
4.00" (101.60mm)
Number of Positions
12
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1183,52000 Kč183,52 Kč
10155,88900 Kč1 558,89 Kč
25146,12080 Kč3 653,02 Kč
50139,14120 Kč6 957,06 Kč
100132,49950 Kč13 249,95 Kč
250124,20652 Kč31 051,63 Kč
500118,28258 Kč59 141,29 Kč
1 000112,64230 Kč112 642,30 Kč
Manufacturers Standard Package
Unit Price without VAT:183,52000 Kč
Unit Price with VAT:222,05920 Kč
Alternate Length
FLEX CABLE - AFG12A/AF12/AFE12T
In-Stock: 0
Unit Price: 177,64000 Kč
FLEX CABLE - AFG12A/AF12/AFE12T
In-Stock: 0
Unit Price: 180,58000 Kč
FLEX CABLE - AFG12A/AF12/AFE12T
In-Stock: 0
Unit Price: 186,46000 Kč
FLEX CABLE - AFG12A/AF12/AFE12T
In-Stock: 0
Unit Price: 189,19000 Kč
FLEX CABLE - AFG12A/AF12/AFE12T
In-Stock: 0
Unit Price: 195,07000 Kč