
A9CAA-1205F | |
|---|---|
DigiKey Part Number | A9CAA-1205F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-1205F |
Description | FLEX CABLE - AFG12A/AF12/AFE12T |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,46000 Kč | 186,46 Kč |
| 10 | 158,36700 Kč | 1 583,67 Kč |
| 25 | 148,43920 Kč | 3 710,98 Kč |
| 50 | 141,35020 Kč | 7 067,51 Kč |
| 100 | 134,60560 Kč | 13 460,56 Kč |
| 250 | 126,18120 Kč | 31 545,30 Kč |
| 500 | 120,16274 Kč | 60 081,37 Kč |
| 1 000 | 114,43364 Kč | 114 433,64 Kč |
| Unit Price without VAT: | 186,46000 Kč |
|---|---|
| Unit Price with VAT: | 225,61660 Kč |






