
A9BBG-1408F | |
|---|---|
DigiKey Part Number | A9BBG-1408F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1408F |
Description | FLEX CABLE - AFF14G/AF14/AFF14G |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 8.00" (203.20mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,08000 Kč | 292,08 Kč |
| 10 | 248,21700 Kč | 2 482,17 Kč |
| 25 | 232,67480 Kč | 5 816,87 Kč |
| 50 | 221,56660 Kč | 11 078,33 Kč |
| 100 | 210,99420 Kč | 21 099,42 Kč |
| 250 | 197,79276 Kč | 49 448,19 Kč |
| 500 | 188,36130 Kč | 94 180,65 Kč |
| 1 000 | 179,38402 Kč | 179 384,02 Kč |
| Unit Price without VAT: | 292,08000 Kč |
|---|---|
| Unit Price with VAT: | 353,41680 Kč |






