14 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BBG-1406F

DigiKey Part Number
A9BBG-1406F-ND
Manufacturer
Manufacturer Product Number
A9BBG-1406F
Description
FLEX CABLE - AFF14G/AF14/AFF14G
Customer Reference
Detailed Description
14 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Receptacle
Length
6.00" (152.40mm)
Number of Positions
14
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 417
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1284,73000 Kč284,73 Kč
10242,00200 Kč2 420,02 Kč
25226,84560 Kč5 671,14 Kč
50216,01900 Kč10 800,95 Kč
100205,70900 Kč20 570,90 Kč
250192,83892 Kč48 209,73 Kč
500183,64388 Kč91 821,94 Kč
1 000174,89024 Kč174 890,24 Kč
Manufacturers Standard Package
Unit Price without VAT:284,73000 Kč
Unit Price with VAT:344,52330 Kč
Alternate Length
FLEX CABLE - AFF14G/AF14/AFF14G
In-Stock: 0
Unit Price: 270,03000 Kč
FLEX CABLE - AFF14G/AF14/AFF14G
In-Stock: 130
Unit Price: 273,81000 Kč
FLEX CABLE - AFF14G/AF14/AFF14G
In-Stock: 96
Unit Price: 277,38000 Kč
FLEX CABLE - AFF14G/AF14/AFF14G
In-Stock: 149
Unit Price: 281,16000 Kč
FLEX CABLE - AFF14G/AF14/AFF14G
In-Stock: 333
Unit Price: 292,08000 Kč