
A9BBG-1403F | |
|---|---|
DigiKey Part Number | A9BBG-1403F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1403F |
Description | FLEX CABLE - AFF14G/AF14/AFF14G |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.00" (76.20mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,81000 Kč | 273,81 Kč |
| 10 | 232,65800 Kč | 2 326,58 Kč |
| 25 | 218,07680 Kč | 5 451,92 Kč |
| 50 | 207,67020 Kč | 10 383,51 Kč |
| 100 | 197,75920 Kč | 19 775,92 Kč |
| 250 | 185,38548 Kč | 46 346,37 Kč |
| 500 | 176,54656 Kč | 88 273,28 Kč |
| 1 000 | 168,13036 Kč | 168 130,36 Kč |
| Unit Price without VAT: | 273,81000 Kč |
|---|---|
| Unit Price with VAT: | 331,31010 Kč |






