13 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BBG-1305F

DigiKey Part Number
A9BBG-1305F-ND
Manufacturer
Manufacturer Product Number
A9BBG-1305F
Description
FLEX CABLE - AFF13G/AF13/AFF13G
Customer Reference
Detailed Description
13 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Receptacle
Length
5.00" (127.00mm)
Number of Positions
13
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1260,17000 Kč260,17 Kč
10221,13000 Kč2 211,30 Kč
25207,28400 Kč5 182,10 Kč
50197,38960 Kč9 869,48 Kč
100187,96990 Kč18 796,99 Kč
250176,20932 Kč44 052,33 Kč
500167,80636 Kč83 903,18 Kč
1 000159,80759 Kč159 807,59 Kč
Manufacturers Standard Package
Unit Price without VAT:260,17000 Kč
Unit Price with VAT:314,80570 Kč
Alternate Length
FLEX CABLE - AFF13G/AF13/AFF13G
In-Stock: 0
Unit Price: 250,51000 Kč
FLEX CABLE - AFF13G/AF13/AFF13G
In-Stock: 0
Unit Price: 253,66000 Kč
FLEX CABLE - AFF13G/AF13/AFF13G
In-Stock: 0
Unit Price: 257,02000 Kč
FLEX CABLE - AFF13G/AF13/AFF13G
In-Stock: 990
Unit Price: 263,52000 Kč
FLEX CABLE - AFF13G/AF13/AFF13G
In-Stock: 398
Unit Price: 270,03000 Kč