
A9BBG-1302F | |
|---|---|
DigiKey Part Number | A9BBG-1302F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1302F |
Description | FLEX CABLE - AFF13G/AF13/AFF13G |
Customer Reference | |
Detailed Description | 13 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 2.00" (50.80mm) | |
Number of Positions | 13 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,51000 Kč | 250,51 Kč |
| 10 | 212,81500 Kč | 2 128,15 Kč |
| 25 | 199,48920 Kč | 4 987,23 Kč |
| 50 | 189,96060 Kč | 9 498,03 Kč |
| 100 | 180,89570 Kč | 18 089,57 Kč |
| 250 | 169,57732 Kč | 42 394,33 Kč |
| 500 | 161,49142 Kč | 80 745,71 Kč |
| 1 000 | 153,79229 Kč | 153 792,29 Kč |
| Unit Price without VAT: | 250,51000 Kč |
|---|---|
| Unit Price with VAT: | 303,11710 Kč |






