
A9BBG-1303F | |
|---|---|
DigiKey Part Number | A9BBG-1303F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1303F |
Description | FLEX CABLE - AFF13G/AF13/AFF13G |
Customer Reference | |
Detailed Description | 13 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.00" (76.20mm) | |
Number of Positions | 13 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,66000 Kč | 253,66 Kč |
| 10 | 215,58600 Kč | 2 155,86 Kč |
| 25 | 202,09320 Kč | 5 052,33 Kč |
| 50 | 192,44240 Kč | 9 622,12 Kč |
| 100 | 183,25790 Kč | 18 325,79 Kč |
| 250 | 171,79052 Kč | 42 947,63 Kč |
| 500 | 163,59920 Kč | 81 799,60 Kč |
| 1 000 | 155,79991 Kč | 155 799,91 Kč |
| Unit Price without VAT: | 253,66000 Kč |
|---|---|
| Unit Price with VAT: | 306,92860 Kč |






