
A9BBG-1208F | |
|---|---|
DigiKey Part Number | A9BBG-1208F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1208F |
Description | FLEX CABLE - AFF12G/AF12/AFF12G |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 8.00" (203.20mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,93000 Kč | 250,93 Kč |
| 10 | 213,21400 Kč | 2 132,14 Kč |
| 25 | 199,86720 Kč | 4 996,68 Kč |
| 50 | 190,32160 Kč | 9 516,08 Kč |
| 100 | 181,23790 Kč | 18 123,79 Kč |
| 250 | 169,89816 Kč | 42 474,54 Kč |
| 500 | 161,79672 Kč | 80 898,36 Kč |
| 1 000 | 154,08311 Kč | 154 083,11 Kč |
| Unit Price without VAT: | 250,93000 Kč |
|---|---|
| Unit Price with VAT: | 303,62530 Kč |






