12 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BBG-1206F

DigiKey Part Number
A9BBG-1206F-ND
Manufacturer
Manufacturer Product Number
A9BBG-1206F
Description
FLEX CABLE - AFF12G/AF12/AFF12G
Customer Reference
Detailed Description
12 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Receptacle
Length
6.00" (152.40mm)
Number of Positions
12
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1245,26000 Kč245,26 Kč
10208,40500 Kč2 084,05 Kč
25195,34000 Kč4 883,50 Kč
50186,01700 Kč9 300,85 Kč
100177,13910 Kč17 713,91 Kč
250166,05556 Kč41 513,89 Kč
500158,13678 Kč79 068,39 Kč
1 000150,59850 Kč150 598,50 Kč
Manufacturers Standard Package
Unit Price without VAT:245,26000 Kč
Unit Price with VAT:296,76460 Kč
Alternate Length
FLEX CABLE - AFF12G/AF12/AFF12G
In-Stock: 427
Unit Price: 233,92000 Kč
FLEX CABLE - AFF12G/AF12/AFF12G
In-Stock: 1014
Unit Price: 236,65000 Kč
FLEX CABLE - AFF12G/AF12/AFF12G
In-Stock: 0
Unit Price: 239,59000 Kč
FLEX CABLE - AFF12G/AF12/AFF12G
In-Stock: 0
Unit Price: 242,32000 Kč
FLEX CABLE - AFF12G/AF12/AFF12G
In-Stock: 166
Unit Price: 250,93000 Kč