
A9BBG-1203F | |
|---|---|
DigiKey Part Number | A9BBG-1203F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1203F |
Description | FLEX CABLE - AFF12G/AF12/AFF12G |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.00" (76.20mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,65000 Kč | 236,65 Kč |
| 10 | 201,14000 Kč | 2 011,40 Kč |
| 25 | 188,54520 Kč | 4 713,63 Kč |
| 50 | 179,54540 Kč | 8 977,27 Kč |
| 100 | 170,97620 Kč | 17 097,62 Kč |
| 250 | 160,27772 Kč | 40 069,43 Kč |
| 500 | 152,63362 Kč | 76 316,81 Kč |
| 1 000 | 145,35719 Kč | 145 357,19 Kč |
| Unit Price without VAT: | 236,65000 Kč |
|---|---|
| Unit Price with VAT: | 286,34650 Kč |






