4 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BBG-0406F

DigiKey Part Number
A9BBG-0406F-ND
Manufacturer
Manufacturer Product Number
A9BBG-0406F
Description
FLEX CABLE - AFF04G/AF04/AFF04G
Customer Reference
Detailed Description
4 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Receptacle
Length
6.00" (152.40mm)
Number of Positions
4
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1150,98000 Kč150,98 Kč
10128,34000 Kč1 283,40 Kč
25120,29320 Kč3 007,33 Kč
50114,54400 Kč5 727,20 Kč
100109,07620 Kč10 907,62 Kč
250102,24852 Kč25 562,13 Kč
50097,37150 Kč48 685,75 Kč
1 00092,72822 Kč92 728,22 Kč
Manufacturers Standard Package
Unit Price without VAT:150,98000 Kč
Unit Price with VAT:182,68580 Kč
Alternate Length
FLEX CABLE - AFF04G/AF04/AFF04G
In-Stock: 376
Unit Price: 142,79000 Kč
FLEX CABLE - AFF04G/AF04/AFF04G
In-Stock: 0
Unit Price: 144,89000 Kč
FLEX CABLE - AFF04G/AF04/AFF04G
In-Stock: 124
Unit Price: 146,99000 Kč
FLEX CABLE - AFF04G/AF04/AFF04G
In-Stock: 0
Unit Price: 148,88000 Kč
FLEX CABLE - AFF04G/AF04/AFF04G
In-Stock: 183
Unit Price: 155,18000 Kč