
A9BBG-0403F | |
|---|---|
DigiKey Part Number | A9BBG-0403F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-0403F |
Description | FLEX CABLE - AFF04G/AF04/AFF04G |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.00" (76.20mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,89000 Kč | 144,89 Kč |
| 10 | 123,06900 Kč | 1 230,69 Kč |
| 25 | 115,36320 Kč | 2 884,08 Kč |
| 50 | 109,85320 Kč | 5 492,66 Kč |
| 100 | 104,60990 Kč | 10 460,99 Kč |
| 250 | 98,06068 Kč | 24 515,17 Kč |
| 500 | 93,38314 Kč | 46 691,57 Kč |
| 1 000 | 88,93010 Kč | 88 930,10 Kč |
| 2 500 | 83,36979 Kč | 208 424,47 Kč |
| Unit Price without VAT: | 144,89000 Kč |
|---|---|
| Unit Price with VAT: | 175,31690 Kč |






