
A9BBG-0402F | |
|---|---|
DigiKey Part Number | A9BBG-0402F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-0402F |
Description | FLEX CABLE - AFF04G/AF04/AFF04G |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 2.00" (50.80mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,79000 Kč | 142,79 Kč |
| 10 | 121,32600 Kč | 1 213,26 Kč |
| 25 | 113,71680 Kč | 2 842,92 Kč |
| 50 | 108,28660 Kč | 5 414,33 Kč |
| 100 | 103,11700 Kč | 10 311,70 Kč |
| 250 | 96,66136 Kč | 24 165,34 Kč |
| 500 | 92,05020 Kč | 46 025,10 Kč |
| 1 000 | 87,66035 Kč | 87 660,35 Kč |
| 2 500 | 82,17979 Kč | 205 449,48 Kč |
| Unit Price without VAT: | 142,79000 Kč |
|---|---|
| Unit Price with VAT: | 172,77590 Kč |






