
A9BBG-0206F | |
|---|---|
DigiKey Part Number | A9BBG-0206F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-0206F |
Description | FLEX CABLE - AFF02G/AF02/AFF02G |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 6.00" (152.40mm) | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| 10 | 98,18700 Kč | 981,87 Kč |
| 25 | 92,02160 Kč | 2 300,54 Kč |
| 50 | 87,62880 Kč | 4 381,44 Kč |
| 100 | 83,44400 Kč | 8 344,40 Kč |
| 250 | 78,22092 Kč | 19 555,23 Kč |
| 500 | 74,48872 Kč | 37 244,36 Kč |
| 1 000 | 70,93607 Kč | 70 936,07 Kč |
| 2 500 | 66,50050 Kč | 166 251,25 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |






