2 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BBG-0202F

DigiKey Part Number
A9BBG-0202F-ND
Manufacturer
Manufacturer Product Number
A9BBG-0202F
Description
FLEX CABLE - AFF02G/AF02/AFF02G
Customer Reference
Detailed Description
2 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Receptacle
Length
2.00" (50.80mm)
Number of Positions
2
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1107,93000 Kč107,93 Kč
1091,78200 Kč917,82 Kč
2586,03320 Kč2 150,83 Kč
5081,92160 Kč4 096,08 Kč
10078,00970 Kč7 800,97 Kč
25073,12512 Kč18 281,28 Kč
50069,63650 Kč34 818,25 Kč
1 00066,31525 Kč66 315,25 Kč
2 50062,16794 Kč155 419,85 Kč
Manufacturers Standard Package
Unit Price without VAT:107,93000 Kč
Unit Price with VAT:130,59530 Kč
Alternate Length
FLEX CABLE - AFF02G/AF02/AFF02G
In-Stock: 276
Unit Price: 109,82000 Kč
FLEX CABLE - AFF02G/AF02/AFF02G
In-Stock: 0
Unit Price: 111,71000 Kč
FLEX CABLE - AFF02G/AF02/AFF02G
In-Stock: 0
Unit Price: 113,60000 Kč
FLEX CABLE - AFF02G/AF02/AFF02G
In-Stock: 0
Unit Price: 115,49000 Kč
FLEX CABLE - AFF02G/AF02/AFF02G
In-Stock: 0
Unit Price: 119,27000 Kč