2 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BBG-0204F

DigiKey Part Number
A9BBG-0204F-ND
Manufacturer
Manufacturer Product Number
A9BBG-0204F
Description
FLEX CABLE - AFF02G/AF02/AFF02G
Customer Reference
Detailed Description
2 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Receptacle
Length
4.00" (101.60mm)
Number of Positions
2
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,71000 Kč111,71 Kč
1094,99500 Kč949,95 Kč
2589,03160 Kč2 225,79 Kč
5084,78160 Kč4 239,08 Kč
10080,73100 Kč8 073,10 Kč
25075,67680 Kč18 919,20 Kč
50072,06640 Kč36 033,20 Kč
1 00068,62923 Kč68 629,23 Kč
2 50064,33770 Kč160 844,25 Kč
Manufacturers Standard Package
Unit Price without VAT:111,71000 Kč
Unit Price with VAT:135,16910 Kč
Alternate Length
FLEX CABLE - AFF02G/AF02/AFF02G
In-Stock: 0
Unit Price: 107,93000 Kč
FLEX CABLE - AFF02G/AF02/AFF02G
In-Stock: 276
Unit Price: 109,82000 Kč
FLEX CABLE - AFF02G/AF02/AFF02G
In-Stock: 0
Unit Price: 113,60000 Kč
FLEX CABLE - AFF02G/AF02/AFF02G
In-Stock: 0
Unit Price: 115,49000 Kč
FLEX CABLE - AFF02G/AF02/AFF02G
In-Stock: 0
Unit Price: 119,27000 Kč